HHXD500ARA470MHA0G | ||
---|---|---|
DigiKey Part Number | 565-HHXD500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXD500ARA470MHA0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXD500ARA470MHA0G | |
Description | CAP ALUM HYB 47UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.14700 | ¥51.47 |
50 | ¥4.50040 | ¥225.02 |
100 | ¥3.66630 | ¥366.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.99986 | ¥1,499.93 |
1,000 | ¥2.58324 | ¥2,583.24 |
2,500 | ¥2.41654 | ¥6,041.35 |
5,000 | ¥2.29154 | ¥11,457.70 |
12,500 | ¥2.17156 | ¥27,144.50 |
25,000 | ¥2.12489 | ¥53,122.25 |