BH906S | ||
---|---|---|
DigiKey Part Number | BH906S-ND | |
Manufacturer | ||
Manufacturer Product Number | BH906S | |
Description | BATT HLDR COIN 1 OR2 CELL PC PIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1, 2 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | BH906S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2325 (2), 2354 (1) | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.376" (9.55mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.58900 | ¥95.89 |
100 | ¥7.94750 | ¥794.75 |
1,000 | ¥6.41758 | ¥6,417.58 |
5,000 | ¥5.37285 | ¥26,864.25 |