74LVT16373ADL,112 | ||
---|---|---|
DigiKey Part Number | 74LVT16373ADL,112-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVT16373ADL,112 | |
Description | IC 16BIT TRANSP LATCH D 48SSOP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |