SN74LVTH16373DGGR | |
---|---|
DigiKey Part Number | 296-8684-2-ND - Tape & Reel (TR) 296-8684-1-ND - Cut Tape (CT) 296-8684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373DGGR |
Description | IC D-TYPE LATCH TRI-ST 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.07400 | ¥100.74 |
25 | ¥9.50040 | ¥237.51 |
100 | ¥8.09490 | ¥809.49 |
250 | ¥7.60104 | ¥1,900.26 |
500 | ¥6.69104 | ¥3,345.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.69105 | ¥13,382.10 |