SN74LVTH162373DL | |
---|---|
DigiKey Part Number | 296-12918-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162373DL |
Description | IC D-TYPE LATCH TRNSP 3ST 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162373DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.4ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.68600 | ¥136.86 |
25 | ¥12.91560 | ¥322.89 |
100 | ¥11.00370 | ¥1,100.37 |
250 | ¥10.33196 | ¥2,582.99 |
500 | ¥9.04038 | ¥4,520.19 |
1,000 | ¥7.49053 | ¥7,490.53 |
2,500 | ¥6.97396 | ¥17,434.90 |
5,000 | ¥6.71568 | ¥33,578.40 |