74LVT14D,118 | ||
---|---|---|
DigiKey Part Number | 1727-6371-2-ND - Tape & Reel (TR) 1727-6371-1-ND - Cut Tape (CT) 1727-6371-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVT14D,118 | |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Output High, Low | 20mA, 32mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.72700 | ¥87.27 |
25 | ¥8.28480 | ¥207.12 |
100 | ¥6.80640 | ¥680.64 |
250 | ¥6.36224 | ¥1,590.56 |
500 | ¥5.62258 | ¥2,811.29 |
1,000 | ¥4.43879 | ¥4,438.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14290 | ¥10,357.25 |
5,000 | ¥3.93576 | ¥19,678.80 |
12,500 | ¥3.78779 | ¥47,347.38 |