STEF12PUR | |
---|---|
DigiKey Part Number | 497-11266-2-ND - Tape & Reel (TR) 497-11266-1-ND - Cut Tape (CT) 497-11266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF12PUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF12PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 7.6V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.93600 | ¥119.36 |
25 | ¥11.26000 | ¥281.50 |
100 | ¥9.59340 | ¥959.34 |
250 | ¥9.00796 | ¥2,251.99 |
500 | ¥7.88180 | ¥3,940.90 |
1,000 | ¥6.53070 | ¥6,530.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.08028 | ¥18,240.84 |
6,000 | ¥5.85509 | ¥35,130.54 |