74LVC595AD,118 | ||
---|---|---|
DigiKey Part Number | 1727-6688-2-ND - Tape & Reel (TR) 1727-6688-1-ND - Cut Tape (CT) 1727-6688-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC595AD,118 | |
Description | IC 8BIT SHIFT REGISTER 16-SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.71720 | ¥92.93 |
100 | ¥2.97420 | ¥297.42 |
250 | ¥2.76164 | ¥690.41 |
500 | ¥2.33670 | ¥1,168.35 |
1,000 | ¥1.80565 | ¥1,805.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.64630 | ¥4,115.75 |
5,000 | ¥1.54009 | ¥7,700.45 |
12,500 | ¥1.43388 | ¥17,923.50 |
25,000 | ¥1.35953 | ¥33,988.25 |