74LVC594AD,118 | ||
---|---|---|
DigiKey Part Number | 1727-74LVC594AD,118TR-ND - Tape & Reel (TR) 1727-74LVC594AD,118CT-ND - Cut Tape (CT) 1727-74LVC594AD,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC594AD,118 | |
Description | IC SHIFT REGISTER 8BIT 16-SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.04900 | ¥50.49 |
25 | ¥4.73840 | ¥118.46 |
100 | ¥3.86820 | ¥386.82 |
250 | ¥3.59308 | ¥898.27 |
500 | ¥3.05782 | ¥1,528.91 |
1,000 | ¥2.44630 | ¥2,446.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.98013 | ¥4,950.32 |
5,000 | ¥1.84356 | ¥9,217.80 |
12,500 | ¥1.77528 | ¥22,191.00 |
25,000 | ¥1.70700 | ¥42,675.00 |