74LVC2G07GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-4121-2-ND - Tape & Reel (TR) 1727-4121-1-ND - Cut Tape (CT) 1727-4121-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G07GW,125 | |
Description | IC BUF NON-INVERT 5.5V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC2G07GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.58120 | ¥64.53 |
100 | ¥1.66980 | ¥166.98 |
250 | ¥1.38244 | ¥345.61 |
500 | ¥1.10596 | ¥552.98 |
1,000 | ¥0.84786 | ¥847.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73728 | ¥2,211.84 |
6,000 | ¥0.66355 | ¥3,981.30 |
15,000 | ¥0.58982 | ¥8,847.30 |
30,000 | ¥0.55296 | ¥16,588.80 |
75,000 | ¥0.49029 | ¥36,771.75 |
150,000 | ¥0.47186 | ¥70,779.00 |