PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GW,125

DigiKey Part Number
1727-6086-2-ND - Tape & Reel (TR)
1727-6086-1-ND - Cut Tape (CT)
1727-6086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06GW,125
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G06GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.32600¥13.26
50¥1.07280¥53.64
100¥0.99490¥99.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77138¥2,314.14
6,000¥0.74663¥4,479.78
Manufacturers Standard Package