74LVC2G00DP,125 | |
---|---|
DigiKey Part Number | 1727-5985-2-ND - Tape & Reel (TR) 1727-5985-1-ND - Cut Tape (CT) 1727-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G00DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.93300 | ¥39.33 |
25 | ¥3.67480 | ¥91.87 |
100 | ¥2.93830 | ¥293.83 |
250 | ¥2.72864 | ¥682.16 |
500 | ¥2.30894 | ¥1,154.47 |
1,000 | ¥1.78417 | ¥1,784.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62676 | ¥4,880.28 |
6,000 | ¥1.52180 | ¥9,130.80 |
15,000 | ¥1.41684 | ¥21,252.60 |
30,000 | ¥1.34338 | ¥40,301.40 |