74LVC1GX04GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3494-2-ND - Tape & Reel (TR) 1727-3494-1-ND - Cut Tape (CT) 1727-3494-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1GX04GW,125 | |
Description | IC X-TAL DRIVER 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Crystal Oscillator Driver IC 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1GX04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.25200 | ¥42.52 |
25 | ¥3.99320 | ¥99.83 |
100 | ¥3.25750 | ¥325.75 |
250 | ¥3.02596 | ¥756.49 |
500 | ¥2.57510 | ¥1,287.55 |
1,000 | ¥2.06014 | ¥2,060.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86700 | ¥5,601.00 |
6,000 | ¥1.73823 | ¥10,429.38 |
15,000 | ¥1.67385 | ¥25,107.75 |
30,000 | ¥1.60947 | ¥48,284.10 |