SN74LVC1GX04DCKR | ||
---|---|---|
DigiKey Part Number | 296-18796-2-ND - Tape & Reel (TR) 296-18796-1-ND - Cut Tape (CT) 296-18796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1GX04DCKR | |
Description | IC CRYSTAL OSC DRIVER SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Crystal Oscillator Driver IC SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1GX04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥6.31700 | ¥63.17 |
25 | ¥5.99320 | ¥149.83 |
100 | ¥4.92180 | ¥492.18 |
250 | ¥4.60116 | ¥1,150.29 |
500 | ¥4.06606 | ¥2,033.03 |
1,000 | ¥3.21007 | ¥3,210.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99609 | ¥8,988.27 |
6,000 | ¥2.84630 | ¥17,077.80 |
15,000 | ¥2.73929 | ¥41,089.35 |
30,000 | ¥2.65369 | ¥79,610.70 |