74LVC11BQ-Q100X | ||
---|---|---|
DigiKey Part Number | 1727-74LVC11BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC11BQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC11BQ-Q100XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC11BQ-Q100X | |
Description | IC GATE AND 3CH 3-INP 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 3 Channel 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥2.13610 | ¥213.61 |
250 | ¥1.98336 | ¥495.84 |
500 | ¥1.67816 | ¥839.08 |
1,000 | ¥1.29675 | ¥1,296.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18236 | ¥3,547.08 |
6,000 | ¥1.10607 | ¥6,636.42 |
15,000 | ¥1.02980 | ¥15,447.00 |
30,000 | ¥0.97640 | ¥29,292.00 |
75,000 | ¥0.95352 | ¥71,514.00 |