74LVC07AD,118 | ||
---|---|---|
DigiKey Part Number | 1727-3089-2-ND - Tape & Reel (TR) 1727-3089-1-ND - Cut Tape (CT) 1727-3089-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC07AD,118 | |
Description | IC BUFFER NON-INVERT 5.5V 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62040 | ¥65.51 |
100 | ¥1.94970 | ¥194.97 |
250 | ¥1.76696 | ¥441.74 |
500 | ¥1.46224 | ¥731.12 |
1,000 | ¥1.09669 | ¥1,096.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00528 | ¥2,513.20 |
5,000 | ¥0.94434 | ¥4,721.70 |
12,500 | ¥0.88342 | ¥11,042.75 |
25,000 | ¥0.81031 | ¥20,257.75 |
62,500 | ¥0.77985 | ¥48,740.62 |