74LVC00AD,118 | ||
---|---|---|
DigiKey Part Number | 1727-3075-2-ND - Tape & Reel (TR) 1727-3075-1-ND - Cut Tape (CT) 1727-3075-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC00AD,118 | |
Description | IC GATE NAND 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC00AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69280 | ¥67.32 |
100 | ¥2.00390 | ¥200.39 |
250 | ¥1.81624 | ¥454.06 |
500 | ¥1.50314 | ¥751.57 |
1,000 | ¥1.12739 | ¥1,127.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.77516 | ¥1,937.90 |