


LP3982IMM-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3982IMM-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3982IMM-ADJ/NOPBCT-ND - Cut Tape (CT) LP3982IMM-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-ADJ/NOPB |
Description | IC REG LIN POS ADJ 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-ADJ/NOPB Models |
Category | Voltage Dropout (Max) 220mV |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 270 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-VSSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 10 | ¥5.87300 | ¥58.73 |
| 25 | ¥5.29280 | ¥132.32 |
| 100 | ¥4.65370 | ¥465.37 |
| 250 | ¥4.34788 | ¥1,086.97 |
| 500 | ¥4.16378 | ¥2,081.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.01222 | ¥4,012.22 |
| 2,000 | ¥3.88746 | ¥7,774.92 |
| 3,000 | ¥3.82495 | ¥11,474.85 |
| 5,000 | ¥3.75572 | ¥18,778.60 |
| 7,000 | ¥3.71526 | ¥26,006.82 |
| 10,000 | ¥3.67636 | ¥36,763.60 |










