Connector Header Through Hole, Right Angle 9 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-109-02-T-S-RA

DigiKey Part Number
TMS-109-02-T-S-RA-ND
Manufacturer
Manufacturer Product Number
TMS-109-02-T-S-RA
Description
.050" (1.27MM) MICRO HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TMS-109-02-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.100" (2.54mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Tube
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
50¥6.59940¥329.97
100¥5.33410¥533.41
500¥4.54022¥2,270.11
1,000¥4.37276¥4,372.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.