Series Voltage Reference IC Fixed 2.048V V ±0.1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4140CCM-2.0/NOPB

DigiKey Part Number
LM4140CCM-2.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4140CCM-2.0/NOPB
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4140CCM-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
2.2µVp-p
Packaging
Tube
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
375µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
8 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.09000¥41.09
10¥31.20100¥312.01
95¥26.07821¥2,477.43
190¥25.05005¥4,759.51
285¥24.53551¥6,992.62
570¥23.78096¥13,555.15
1,045¥23.23105¥24,276.45
2,565¥22.57091¥57,894.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.