
LM4140CCM-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4140CCM-4.1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4140CCM-4.1/NOPB |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4140CCM-4.1/NOPB Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 2.2µVp-p |
Packaging Tube | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 400µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 8 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.02000 | ¥52.02 |
| 10 | ¥39.83100 | ¥398.31 |
| 95 | ¥33.51758 | ¥3,184.17 |
| 190 | ¥32.25053 | ¥6,127.60 |
| 285 | ¥31.61579 | ¥9,010.50 |
| 570 | ¥30.68486 | ¥17,490.37 |
| 1,045 | ¥30.00694 | ¥31,357.25 |
| 2,565 | ¥29.19281 | ¥74,879.56 |










