74LV1T32GWH | ||
---|---|---|
DigiKey Part Number | 1727-7717-2-ND - Tape & Reel (TR) 1727-7717-1-ND - Cut Tape (CT) 1727-7717-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LV1T32GWH | |
Description | IC GATE OR 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LV1T32GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.3V | |
Input Logic Level - High | 1.28V ~ 4.6V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.93080 | ¥48.27 |
100 | ¥1.43830 | ¥143.83 |
250 | ¥1.30332 | ¥325.83 |
500 | ¥1.07854 | ¥539.27 |
1,000 | ¥0.80887 | ¥808.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79116 | ¥2,373.48 |