
BQ24075RGTR | |
|---|---|
DigiKey Part Number | 296-38874-2-ND - Tape & Reel (TR) 296-38874-1-ND - Cut Tape (CT) 296-38874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075RGTR |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075RGTR Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.4V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 16-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 16-VQFN (3x3) |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥14.90300 | ¥149.03 |
| 25 | ¥13.60560 | ¥340.14 |
| 100 | ¥12.18010 | ¥1,218.01 |
| 250 | ¥11.50060 | ¥2,875.15 |
| 500 | ¥11.18534 | ¥5,592.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.33730 | ¥31,011.90 |
| 6,000 | ¥10.13348 | ¥60,800.88 |












