74HCT595D,118 | ||
---|---|---|
DigiKey Part Number | 1727-2857-2-ND - Tape & Reel (TR) 1727-2857-1-ND - Cut Tape (CT) 1727-2857-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT595D,118 | |
Description | IC SHIFT REGISTER 8BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HCT595D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39840 | ¥134.96 |
100 | ¥4.40430 | ¥440.43 |
250 | ¥4.09120 | ¥1,022.80 |
500 | ¥3.48192 | ¥1,740.96 |
1,000 | ¥2.78551 | ¥2,785.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52438 | ¥6,310.95 |
5,000 | ¥2.35029 | ¥11,751.45 |
12,500 | ¥2.26324 | ¥28,290.50 |
25,000 | ¥2.17619 | ¥54,404.75 |