74HCT541PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4099-2-ND - Tape & Reel (TR) 1727-4099-1-ND - Cut Tape (CT) 1727-4099-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT541PW,118 | |
Description | IC BUF NON-INVERT 5.5V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.04240 | ¥101.06 |
100 | ¥3.23450 | ¥323.45 |
250 | ¥3.00332 | ¥750.83 |
500 | ¥2.54112 | ¥1,270.56 |
1,000 | ¥1.96368 | ¥1,963.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79036 | ¥4,475.90 |
5,000 | ¥1.67487 | ¥8,374.35 |
12,500 | ¥1.55936 | ¥19,492.00 |
25,000 | ¥1.47850 | ¥36,962.50 |