74HCT4051PW,118 | |
---|---|
DigiKey Part Number | 1727-6355-2-ND - Tape & Reel (TR) 1727-6355-1-ND - Cut Tape (CT) 1727-6355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051PW,118 |
Description | IC MUX 8:1 120OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.91760 | ¥97.94 |
100 | ¥3.13290 | ¥313.29 |
250 | ¥2.90924 | ¥727.31 |
500 | ¥2.46182 | ¥1,230.91 |
1,000 | ¥1.90231 | ¥1,902.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73445 | ¥4,336.12 |
5,000 | ¥1.62255 | ¥8,112.75 |
12,500 | ¥1.51065 | ¥18,883.12 |
25,000 | ¥1.43232 | ¥35,808.00 |