ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMS70Q20B-CNT

DigiKey Part Number
ATSAMS70Q20B-CNTTR-ND - Tape & Reel (TR)
ATSAMS70Q20B-CNTCT-ND - Cut Tape (CT)
ATSAMS70Q20B-CNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMS70Q20B-CNT
Description
IC MCU 32BIT 1MB FLASH 144LFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMS70Q20B-CNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
384K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
300MHz
Supplier Device Package
144-LFBGA (10x10)
Connectivity
EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Package / Case
144-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
114
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,917
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.36000¥127.36
25¥122.98800¥3,074.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥104.94658¥104,946.58
Manufacturers Standard Package