74HC237D,653 | ||
---|---|---|
DigiKey Part Number | 1727-6320-2-ND - Tape & Reel (TR) 1727-6320-1-ND - Cut Tape (CT) 1727-6320-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC237D,653 | |
Description | IC DECODER/DEMUX 1 X 3:8 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC237D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.36560 | ¥134.14 |
100 | ¥4.37970 | ¥437.97 |
250 | ¥4.06856 | ¥1,017.14 |
500 | ¥3.46254 | ¥1,731.27 |
1,000 | ¥2.77000 | ¥2,770.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.14264 | ¥5,356.60 |