74HC165DB,118 | ||
---|---|---|
DigiKey Part Number | 74HC165DB,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74HC165DB,118 | |
Description | IC 8BIT SHIFT REGISTER 16SSOP | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |