74HC165PW,118 | |
---|---|
DigiKey Part Number | 1727-4295-2-ND - Tape & Reel (TR) 1727-4295-1-ND - Cut Tape (CT) 1727-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC165PW,118 |
Description | IC 8BIT SHIFT REGISTER 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC165PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.67640 | ¥66.91 |
100 | ¥2.14110 | ¥214.11 |
250 | ¥1.98812 | ¥497.03 |
500 | ¥1.68236 | ¥841.18 |
1,000 | ¥1.29995 | ¥1,299.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18528 | ¥2,963.20 |
5,000 | ¥1.10879 | ¥5,543.95 |
12,500 | ¥1.03232 | ¥12,904.00 |
25,000 | ¥0.97880 | ¥24,470.00 |
62,500 | ¥0.95586 | ¥59,741.25 |