Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165QPWRG4Q1

DigiKey Part Number
296-23992-2-ND - Tape & Reel (TR)
296-23992-1-ND - Cut Tape (CT)
296-23992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165QPWRG4Q1
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC165PWRG3Texas Instruments1,477296-40542-1-ND¥145.00000Parametric Equivalent
SN74HC165QPWRQ1Texas Instruments2,000296-49893-1-ND¥93.00000Parametric Equivalent
MC74HC165ADTR2G-Qonsemi64488-MC74HC165ADTR2G-QCT-ND¥70.00000Upgrade
74HC165PW,112Rochester Electronics, LLC4,7622156-74HC165PW,112-954-ND¥69.63901Parametric Equivalent
In-Stock: 6,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.58400¥45.84
25¥4.11480¥102.87
100¥3.60080¥360.08
250¥3.35624¥839.06
500¥3.20888¥1,604.44
1,000¥3.16420¥3,164.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.98752¥5,975.04
4,000¥2.90529¥11,621.16
6,000¥2.86411¥17,184.66
10,000¥2.81846¥28,184.60
14,000¥2.79180¥39,085.20
20,000¥2.76616¥55,323.20
Manufacturers Standard Package