Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74HC165BMPWREP

DigiKey Part Number
296-SN74HC165BMPWREPTR-ND - Tape & Reel (TR)
296-SN74HC165BMPWREPCT-ND - Cut Tape (CT)
296-SN74HC165BMPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC165BMPWREP
Description
IC SR COMP PSH-PULL 8BIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Complementary, Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC165PW,118Nexperia USA Inc.6,7651727-4295-1-ND¥2.40000Similar
In-Stock: 2,819
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥14.15000¥141.50
25¥12.91440¥322.86
100¥11.55810¥1,155.81
250¥10.91972¥2,729.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.80303¥29,409.09
6,000¥9.60898¥57,653.88
Manufacturers Standard Package