74AVC2T45DC,125 | |
---|---|
DigiKey Part Number | 1727-6894-2-ND - Tape & Reel (TR) 1727-6894-1-ND - Cut Tape (CT) 1727-6894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45DC,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.62880 | ¥90.72 |
100 | ¥2.90300 | ¥290.30 |
250 | ¥2.69548 | ¥673.87 |
500 | ¥2.28070 | ¥1,140.35 |
1,000 | ¥1.76233 | ¥1,762.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60684 | ¥4,820.52 |
6,000 | ¥1.50316 | ¥9,018.96 |
15,000 | ¥1.39949 | ¥20,992.35 |
30,000 | ¥1.32693 | ¥39,807.90 |