74AUP2G07GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3204-2-ND - Tape & Reel (TR) 1727-3204-1-ND - Cut Tape (CT) 1727-3204-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP2G07GW,125 | |
Description | IC BUF NON-INVERT 3.6V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AUP2G07GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.37400 | ¥59.35 |
100 | ¥1.76670 | ¥176.67 |
250 | ¥1.60084 | ¥400.21 |
500 | ¥1.32466 | ¥662.33 |
1,000 | ¥0.99350 | ¥993.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76114 | ¥2,283.42 |
6,000 | ¥0.71887 | ¥4,313.22 |
15,000 | ¥0.65544 | ¥9,831.60 |
30,000 | ¥0.61315 | ¥18,394.50 |
75,000 | ¥0.54972 | ¥41,229.00 |
150,000 | ¥0.52858 | ¥79,287.00 |