74AUP1G97GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6844-2-ND - Tape & Reel (TR) 1727-6844-1-ND - Cut Tape (CT) 1727-6844-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G97GW,125 | |
Description | IC CONFIG MULT-FUNC GATE 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.73520 | ¥68.38 |
100 | ¥2.18780 | ¥218.78 |
250 | ¥2.03164 | ¥507.91 |
500 | ¥1.71904 | ¥859.52 |
1,000 | ¥1.32835 | ¥1,328.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21115 | ¥3,633.45 |
6,000 | ¥1.13301 | ¥6,798.06 |
15,000 | ¥1.05487 | ¥15,823.05 |
30,000 | ¥1.00017 | ¥30,005.10 |
75,000 | ¥0.97673 | ¥73,254.75 |