74AHCT2G241DC,125 | ||
---|---|---|
DigiKey Part Number | 1727-74AHCT2G241DC,125TR-ND - Tape & Reel (TR) 1727-74AHCT2G241DC,125CT-ND - Cut Tape (CT) 1727-74AHCT2G241DC,125DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT2G241DC,125 | |
Description | IC BUF NON-INVERT 5.5V 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.90440 | ¥97.61 |
100 | ¥3.12280 | ¥312.28 |
250 | ¥2.89956 | ¥724.89 |
500 | ¥2.45344 | ¥1,226.72 |
1,000 | ¥1.89587 | ¥1,895.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52166 | ¥4,564.98 |
6,000 | ¥1.42347 | ¥8,540.82 |
15,000 | ¥1.32531 | ¥19,879.65 |
30,000 | ¥1.25659 | ¥37,697.70 |