PXE1110CDMG003XTMA1 | ||
---|---|---|
DigiKey Part Number | 448-PXE1110CDMG003XTMA1TR-ND - Tape & Reel (TR) 448-PXE1110CDMG003XTMA1CT-ND - Cut Tape (CT) 448-PXE1110CDMG003XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PXE1110CDMG003XTMA1 | |
Description | PRIMARION CONTROLLER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 6 Output PG-VQFN-40-13 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 3V ~ 3.6V | |
Number of Outputs | 6 | |
Voltage - Output | Programmable | |
Operating Temperature | -5°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-13 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.66200 | ¥256.62 |
25 | ¥24.26040 | ¥606.51 |
100 | ¥21.02660 | ¥2,102.66 |
250 | ¥19.94840 | ¥4,987.10 |
500 | ¥18.98412 | ¥9,492.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.98412 | ¥75,936.48 |