
TDA21520AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA21520AUMA1TR-ND - Tape & Reel (TR) 448-TDA21520AUMA1CT-ND - Cut Tape (CT) 448-TDA21520AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21520AUMA1 |
Description | IFX POWERSTAGE/DRIVER PG-IQFN-25 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Driver PG-IQFN-25-1 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21520AUMA1 Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Series | Package / Case 25-PowerTFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-IQFN-25-1 |
Part Status Active | Base Product Number |
Voltage - Supply 4.25V ~ 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 10 | ¥21.41900 | ¥214.19 |
| 25 | ¥19.61000 | ¥490.25 |
| 100 | ¥17.61670 | ¥1,761.67 |
| 250 | ¥16.66568 | ¥4,166.42 |
| 500 | ¥16.09258 | ¥8,046.29 |
| 1,000 | ¥15.62103 | ¥15,621.03 |
| 2,500 | ¥15.12304 | ¥37,807.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥14.82301 | ¥74,115.05 |









