
TDA22590XUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA22590XUMA1TR-ND - Tape & Reel (TR) 448-TDA22590XUMA1CT-ND - Cut Tape (CT) 448-TDA22590XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA22590XUMA1 |
Description | POWERSTAGE CE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | OptiMOS™ Converter, CPU GPU Voltage Regulator IC 1 Output PG-UFLGA-34 |
Datasheet | Datasheet |
EDA/CAD Models | TDA22590XUMA1 Models |
Category | Number of Outputs 1 |
Manufacturer Infineon Technologies | Voltage - Output 0.225V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 34-PowerUFLGA |
Applications Converter, CPU GPU | Supplier Device Package PG-UFLGA-34 |
Voltage - Input 4.25V ~ 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.88000 | ¥47.88 |
| 10 | ¥36.42900 | ¥364.29 |
| 25 | ¥33.56960 | ¥839.24 |
| 100 | ¥30.41870 | ¥3,041.87 |
| 250 | ¥28.91752 | ¥7,229.38 |
| 500 | ¥28.01230 | ¥14,006.15 |
| 1,000 | ¥27.26750 | ¥27,267.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.42809 | ¥67,284.27 |









