74AHCT02D,118 | ||
---|---|---|
DigiKey Part Number | 1727-74AHCT02D,118TR-ND - Tape & Reel (TR) 1727-74AHCT02D,118CT-ND - Cut Tape (CT) 1727-74AHCT02D,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT02D,118 | |
Description | IC GATE NOR 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.14920 | ¥78.73 |
100 | ¥2.34290 | ¥234.29 |
250 | ¥2.12328 | ¥530.82 |
500 | ¥1.75712 | ¥878.56 |
1,000 | ¥1.31785 | ¥1,317.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94946 | ¥2,373.65 |
5,000 | ¥0.89191 | ¥4,459.55 |
12,500 | ¥0.83437 | ¥10,429.62 |
25,000 | ¥0.76532 | ¥19,133.00 |
62,500 | ¥0.73655 | ¥46,034.38 |