LK112M50TR | |
---|---|
DigiKey Part Number | 497-7808-2-ND - Tape & Reel (TR) 497-7808-1-ND - Cut Tape (CT) 497-7808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112M50TR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M50TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.74640 | ¥143.66 |
100 | ¥4.69080 | ¥469.08 |
250 | ¥4.35688 | ¥1,089.22 |
500 | ¥3.70800 | ¥1,854.00 |
1,000 | ¥2.96637 | ¥2,966.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68826 | ¥8,064.78 |
6,000 | ¥2.50285 | ¥15,017.10 |
15,000 | ¥2.41015 | ¥36,152.25 |
30,000 | ¥2.31746 | ¥69,523.80 |