
TLV3501AIDBVT | |
|---|---|
DigiKey Part Number | 296-18248-2-ND - Tape & Reel (TR) 296-18248-1-ND - Cut Tape (CT) 296-18248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3501AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AIDBVT Models |
Category | Current - Quiescent (Max) 5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 6mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 6.5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 10pA @ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥26.25700 | ¥262.57 |
| 25 | ¥24.14160 | ¥603.54 |
| 100 | ¥21.81790 | ¥2,181.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.42044 | ¥5,605.11 |
| 500 | ¥21.69740 | ¥10,848.70 |
| 750 | ¥21.33547 | ¥16,001.60 |
| 1,250 | ¥20.93426 | ¥26,167.82 |
| 1,750 | ¥20.69995 | ¥36,224.91 |
| 2,500 | ¥20.47448 | ¥51,186.20 |









