
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-4.3-800480FT-CSXP-CTP | |
---|---|
DigiKey Part Number | 757-NHD-4.3-800480FT-CSXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-800480FT-CSXP-CTP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 4.3" (109.22mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.10mm W x 54.80mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | SPI | |
Controller Type | FT813 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
In-Stock: 48
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.15000 | ¥806.15 |
5 | ¥772.26000 | ¥3,861.30 |
You May Also Be Interested InSee All
15 Items