NHD-0216KZW-AY5 | ||
---|---|---|
DigiKey Part Number | NHD-0216KZW-AY5-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0216KZW-AY5 | |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 80.00mm x 36.00mm x 10.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 10.00mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.86000 | ¥257.86 |
5 | ¥242.39000 | ¥1,211.95 |
10 | ¥226.91500 | ¥2,269.15 |
50 | ¥214.02100 | ¥10,701.05 |
100 | ¥203.70760 | ¥20,370.76 |
250 | ¥193.39188 | ¥48,347.97 |