S1551AH-915S | |
---|---|
DigiKey Part Number | 730-1062-ND |
Manufacturer | |
Manufacturer Product Number | S1551AH-915S |
Description | RF ANT 915MHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM Whip, Tilt RF Antenna 902MHz ~ 928MHz 2dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.035" (204.10mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.09000 | ¥170.09 |
10 | ¥156.33500 | ¥1,563.35 |
50 | ¥149.85300 | ¥7,492.65 |
100 | ¥132.03240 | ¥13,203.24 |
250 | ¥125.55236 | ¥31,388.09 |
500 | ¥117.45236 | ¥58,726.18 |