STDCSU2-16M | ||
---|---|---|
DigiKey Part Number | 644-STDCSU2-16MTR-ND - Tape & Reel (TR) 644-STDCSU2-16MCT-ND - Cut Tape (CT) 644-STDCSU2-16MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDCSU2-16M | |
Description | CRYSTAL 16.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | STDCSU2-16M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.01200 | ¥80.12 |
50 | ¥7.48700 | ¥374.35 |
100 | ¥6.61670 | ¥661.67 |
500 | ¥6.26832 | ¥3,134.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.74080 | ¥5,740.80 |
3,000 | ¥5.54944 | ¥16,648.32 |
5,000 | ¥5.35808 | ¥26,790.40 |
10,000 | ¥5.16672 | ¥51,667.20 |