CS10694-25M | ||
---|---|---|
DigiKey Part Number | 644-CS10694-25MTR-ND - Tape & Reel (TR) 644-CS10694-25MCT-ND - Cut Tape (CT) 644-CS10694-25MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS10694-25M | |
Description | CRYSTAL 25.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.95900 | ¥39.59 |
50 | ¥3.56580 | ¥178.29 |
100 | ¥3.16980 | ¥316.98 |
500 | ¥3.01096 | ¥1,505.48 |
1,000 | ¥2.53562 | ¥2,535.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37711 | ¥7,131.33 |
6,000 | ¥2.29789 | ¥13,787.34 |
15,000 | ¥2.21865 | ¥33,279.75 |