PCLT-2AT4-TR | ||
---|---|---|
DigiKey Part Number | 497-15654-2-ND - Tape & Reel (TR) 497-15654-1-ND - Cut Tape (CT) 497-15654-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCLT-2AT4-TR | |
Description | TVS DEVICE MIXED 14TSSOP | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PCLT-2AT4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCLT-2A |
Other Related Documents | PCLT-2A View All Specifications |
HTML Datasheet | PCLT-2A |
EDA Models | PCLT-2AT4-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.67300 | ¥206.73 |
100 | ¥16.72140 | ¥1,672.14 |
500 | ¥14.86334 | ¥7,431.67 |
1,000 | ¥12.72677 | ¥12,726.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.98358 | ¥29,958.95 |
5,000 | ¥11.49703 | ¥57,485.15 |
Attribute | Description |
---|---|
Other Names | 497-15654-2 497-15654-1 497-15654-6 PCLT-2AT4-TR-ND |
Standard Package | 2,500 |