UEI30-050-Q48N-C | ||
---|---|---|
DigiKey Part Number | 811-1999-ND | |
Manufacturer | ||
Manufacturer Product Number | UEI30-050-Q48N-C | |
Description | DC DC CONVERTER 5V 30W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | UEI30-050-Q48N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥378.98750 | ¥31,834.95 |