PAH-53/8.5-D48NB-C | ||
---|---|---|
DigiKey Part Number | 811-2795-ND | |
Manufacturer | ||
Manufacturer Product Number | PAH-53/8.5-D48NB-C | |
Description | DC DC CONVERTER 53V 450W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 53V 8.5A 36V - 75V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 450 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.33000 | ¥872.33 |
5 | ¥865.21600 | ¥4,326.08 |
10 | ¥858.10700 | ¥8,581.07 |
25 | ¥845.87480 | ¥21,146.87 |
50 | ¥820.36500 | ¥41,018.25 |
100 | ¥765.84920 | ¥76,584.92 |